Doepke 09980033 Bell Transformer 4V/8V/12V 2A Short-Circuit Proof

MPN
09980033
Brand
Doepke
EAN-13
4014712040502
Order Code
08-9217
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 available to back orderBack-order availability date - 22/05/2026

The Doepke bell transformer, model 09980033, offers versatile output voltages of 4 V, 8 V, and 12 V with current ratings suitable for various applications. It is typically used in powering doorbells, providing reliable energy for household signalling devices. The transformer's compact design and dependable performance make it an essential component in residential electrical systems.
Type Bell transformer
Mounting Type DIN rail
Depth 65mm
Dimensions (W x H x D) 36 x 90 x 65 mm
Flush-mounted installation false
Height 90mm
Length 36mm
Max. nominal current 2A
Max. output current 2A
Max. output power 18W
Max. power loss 12W
Operating Voltage 230V
Primary Voltage 230V
Secondary amperage 1 2A
Secondary amperage 2 1.5A
Secondary amperage 3 N/AA
Secondary voltage 1 8V
Secondary voltage 2 12V
Secondary voltage 3 N/AV
Short-circuit protected true
Suitable for distribution board true
Surface mounting true
Temperature protection true
Type of transformer Standard bell ringing transformer
Width 36mm
Width in number of modular spacings 2
With on/off switch false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot