Dockcase DSWC1M-3G Steel Cases Steel Material Durable Design

MPN
DSWC1M-3G
Brand
Dockcase
EAN-13
4064161320304
Order Code
18-8716
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dockcase DSWC1M-3G is a robustly engineered enclosure designed specifically for 2.5-inch hard disk drives. Manufactured from durable steel, this case provides substantial protection and heat dissipation, ensuring the reliable operation of enclosed drives. Its pocket-smart dimensions allow for easy transportation while maintaining the structural integrity necessary for safeguarding data storage devices in both mobile and stationary applications. Engineered with precision, this hard disk housing is applicable for use in industrial environments where data security and physical drive protection are critical. With its durable design, the DSWC1M-3G steel case supports various engineering applications, particularly in scenarios requiring enhanced durability against physical and environmental stressors.
Type M.2 SSD enclosure
Enclosure Width 43.5mm
Enclosure Height 43.5mm
Colour Grey
Protection Rating None
Compatible With 2230
Depth 15mm
Dimensions (W x H x D) 43.5 x 43.5 x 15 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium
Power Supply Type via USB
Storage media features M.2 slot
Supported HDD Size (max.) 2TB
Transfer Rate 10 GBit/s
Weight 45g

Reviews

Be the first to submit a review

Trustpilot