Dobot 1200000242 Teach Pendant for CRA series of Collaborative 6-Axis Robots

MPN
1200000242
Brand
Dobot
EAN-13
06970632060700
Order Code
01-4961
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £567.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

The Dobot Teach Pendant for CRA series is a state-of-the-art device designed to enhance the efficiency and safety of robot debugging.

With its lightweight and compact design, this teach pendant combines aesthetic appeal with ergonomic comfort. The intuitive interaction design ensures flexibility and improves the overall user experience, making it an essential tool for collaborative robot operations.

This teach pendant is compatible with the entire Dobot CRA series of Collaborative 6-Axis robots.


  • Lightweight and Compact Design: Ergonomically designed for ease of use and comfort.
  • 10.1-inch HD Capacitive Screen: High-resolution display (1920 x 1280) with multi-touch functionality for a better hands-on experience.
  • 3-Position Activation Button: Configurable as a 3-position activation switch or drag-and-drop button according requirements.
  • 12 Physical Jog Buttons: Enhances the efficiency of precision robot control.
  • ISO Safety Certification: Certified with ISO 10218-1:2011 and ISO 13849-1:2015 for safety and reliability.
Type Teach Pendant
Manufacturers Warranty 1 Year
Number of jog buttons 12
Number of Switch Positions 3
Resolution 1920 x 1280

Reviews

Be the first to submit a review

Accessories


Trustpilot