Dobot 1200000225 Dobot VX500 Smart Camera for CRA series of Collaborative Robots

MPN
1200000225
Brand
Dobot
EAN-13
06970632060595
Order Code
01-4960
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £1526.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

The Dobot VX500 Smart Camera for the CRA series of Collaborative robots is a state-of-the-art device that seamlessly fuses imaging and communication functionalities into one compact system.

Equipped with a 5 megapixel camera, a powerful LED light source, and an advanced IR&D 2.5D algorithm, it delivers exceptional real-time image processing and analysis. The innovative algorithm enables the camera to detect subtle variations in scene height, tilt, and angular differences, achieving spatial compensation with an impressive precision of up to ±0.26 mm.

Further enhancing its capabilities, the VX500 comes with robust error detection mechanisms that accelerate the deployment of critical visual applications such as positioning, measurement, inspection, and object recognition. Its design focuses on reliability and speed, which is vital for tasks that demand real-time data and minimal downtime.

Designed with user convenience in mind, the VX500 offers a plug-and-play experience with CR3A - CR16A robots that completely eliminates the need for laborious component selection, intricate assembly, external wiring, and exhaustive software or hardware debugging. This streamlined integration not only reduces setup time but also significantly lowers installation costs, empowering engineers and developers to focus on innovation and system optimisation.

Moreover, the versatility of the VX500 extends its application potential across various industries. It is ideally suited for precision tasks in robotics, automated manufacturing, quality inspection, and smart monitoring systems. Its seamless connectivity options allow it to synchronise effortlessly with other industrial and smart technologies, paving the way for scalable and customised visual solutions tailored to diverse operational needs.


  • High-resolution imaging & precise sensing: Combines a 5-megapixel sensor with an IR&D 2.5D algorithm for real-time processing that accurately detects scene height, inclination, and angular variations with up to ±0.26 mm accuracy, ideal for quality control and precision measurements.
  • Robust performance for dynamic environments: Integrated LED lighting and sophisticated error detection ensure reliable imaging and positioning, supporting tasks like object recognition, inspection, and automated measurement in industrial automation.
  • Plug-and-play integration ease: Seamlessly connects with CRA robots, eliminating the need for complex wiring, assembly, and debugging, enabling rapid deployment in production lines, research, and development settings.

Please note: The VX500 is not compatible with the CR20A.

Type Camera
Manufacturers Warranty 1 Year
Colour Black & white
Focal Length 12.4mm
Pixel Format Mono 8
Pixel Size 3.2 µm × 3.2 µm
Resolution 2368 × 1760mm
Sensor Size 1/1.7"
Sensor Type CMOS, global shutter

Reviews

Be the first to submit a review

Trustpilot