Dobot 1100000198 X-Trainer AI Data Acquisition Training Platform & Nova Arms

MPN
8000000050
Brand
Dobot
EAN-13
6970632060748
Order Code
01-4963
Country of Origin
China
  • 15 Months Manufacturers Warranty

Price on Application

Email to request the price



The Dobot X-Trainer is an advanced AI data collection and training robot system designed to facilitate AGI research and practical AI projects. This versatile robotic arm platform offers seamless execution of complex instructions, making it ideal for various applications, including research, competitions, and practical projects.

Whether you're a researcher looking to streamline your experiments, an educator aiming to provide hands-on learning experiences, or a hobbyist interested in exploring the capabilities of AI and robotics, the Dobot X-Trainer is equipped to meet your needs. Its user-friendly interface and robust performance make it a valuable tool for anyone seeking to push the boundaries of artificial intelligence and robotics.


    Instant Imitation Learning Networks: The X-Trainer significantly reduces learning time by 70%, allowing routine tasks be completed by robots efficiently.
    Effortless Smooth Motion Control: With a 25Hz high-performance motion interface, the X-Trainer boasts a 150% faster response time compared to similar products, ensuring swift and efficient operation.
    High Precision: Achieves ±0.05mm repeat positioning accuracy, enabling precise experimental operations and sensitive data collection tasks.
    Large Scale Motion: Provides a large range of 625mm per arm, expandable to 1200mm in dual arm mode, with 6-axis flexibility for wide workspace coverage.
    High Load Capacity and Speed: Offers a 2kg single arm and 3kg dual arm load capacity, with a top speed of 1.6m/s for efficient high-speed data collection.
    Safe Human-Robot Collaboration: Includes automatic desynchronization of master-slave arms upon power loss/alarms, master hand drop detection, and low-speed master-slave synchronization to prevent collisions. The workspace is padded with flexible EVA foam to cushion against accidental drops.



Maximum Payload 3kg
Number of Axis 6
Maximum Reach 1200mm
Manufacturers Warranty 15 Months
Repeatability ±0.05mm
Maximum Payload 1 arm / 2 arms 2 / 3kg
Maximum Reach 1 arm / 2 arms 625 / 1200mm
Type AI Data Acquisition

Reviews

Be the first to submit a review

Trustpilot