Dnt Digimicro Profi, USB Digital Microscope With Stand, 20X To 300X Magnificatio

MPN
DigiMicro Profi
Brand
dnt
EAN-13
4011942521443
Order Code
60-3876

Discontinued


This digital microscope and stand is the ideal combination for digital microscopy applications in the classroom, laboratory or workshop. The 5.0MP CMOS sensor camera and up to 300x magnification enable the capturing of still images and high quality video, passing them via USB for display and processing. Object illumination is by 8x white LEDs that can be dimmed to give the best lighting for the task at hand and the stand can be adjusted up and down via coarse and fine rotary knobs, locking into place when required.


  • Precision adjustable stand with object plate
  • Plug & play installation
  • Shutter button for capturing still images
  • Includes calibration/measurement software
  • Can be used as a hand-held microscope
  • Supplied with stand, USB cable, manual, software
Type Digital microscope
Magnification 20 to 300x
Interface USB
Resolution 5Mpixel

Trustpilot