DM-Fit AFAB0807CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 8mm

MPN
AFAB0807CM
Brand
DM-Fit
EAN-13
2050001268341
Order Code
63-3861
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

A DM-Fit AFAB-CM series metric acetal female 8mm tube connector with push-fit tube connection and internal G1/2 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Internal thread: G1/2
  • Tube diameter: 8mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AFAB0807CM
Type Female tube connector
Hose O/D 8mm
Medium Air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot