DJI2996520 Osmo Pocket 3 Surveillance Systems Compact HD portable camera

MPN
Osmo Pocket 3
Brand
DJI
EAN-13
6941565969873
Order Code
18-8693
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £629.00 £534.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 11/11/2026

DJI Osmo Pocket 3, 2996520, is a compact, high-definition portable camera designed for surveillance systems. The Osmo Pocket 3 combines high-resolution imaging capabilities with a stabilised gimbal, making it ideal for capturing smooth, clear footage in dynamic environments. Its portability and adaptability are suited for engineering applications that require discreet observation and monitoring, such as site inspections or security assessments. The device's advanced features, including robust image processing and user-friendly interface, ensure reliable performance in both professional and sensitive environments.
Type Action camera
Colour Black
Depth 139.7mm
Dimensions (W x H x D) 42.2 x 33.5 x 139.7 mm
Height 33.5mm
InterFaces (Input) USB C®
Memory Capacity 512GB
Power Supply Built-in rechargeable battery
Product Type Action camera
Screen size diagonal (cm) 5.08cm
Screen size diagonal (inches) 2inch
Sensor Type CMOS
Video resolution 3840 x 2160 Pixel
Weight 179g
Width 42.2mm

Reviews

Be the first to submit a review

Trustpilot