DJI OM SE Gimbal Grey Bluetooth incl mobile holder bag Max load 290 g

MPN
OM SE
Brand
DJI
EAN-13
6941565939012
Order Code
18-8691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

DJI's OM SE, also known as the Osmo Mobile SE, is represented by the manufacturer's part number 2622029. This advanced gimbal system is clad in a grey finish and incorporates Bluetooth connectivity, providing a stabilised platform for smartphones with a maximum load of 290 grams. The product includes a mobile holder and a bag, enhancing its portability for on-the-go use. It is engineered for precision and supports a versatile range of motion, making it ideal for applications in mobile videography, including filming, live streaming, and time-lapse photography. The device's robust design ensures reliability, catering to the needs of both amateur and professional filmmakers seeking stabilised footage in various environmental conditions.
Type Gimbal (electronic)
Colour Grey
Height 276mm
Length 119.6mm
Material Plastic
Max. load 290g
Mount Type 1/4"
Pixels Not Applicable
Product Type Gimbal (electronic)
Weight 405g
Width 103.6mm

Reviews

Be the first to submit a review

Trustpilot