Divinol 40555 Lithogease 000 Semi-Synthetic Fluid Grease 1L Roller Lube

MPN
40555
Brand
Divinol
EAN-13
4260015910558
Order Code
08-9205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Divinol Lithogrease 000 is a semi-synthetic transmission fluid grease designed for optimal anti-seize protection. It is manufactured by Divinol and ideal for reducing friction and wear in mechanical components. This grease is commonly used in various transmission systems and other heavy-duty applications.
Type Protective grease
Dispensing Method Bottle
Volume 1000g
Container type Tube
Maximum Temperature 140°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot