Divinol 40554 N 0 Gear Grease for Slow Mechanical Gears 900g

MPN
40554
Brand
Divinol
EAN-13
4008394511016
Order Code
08-9204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Divinol, this anti-seize grease, labelled as N 0, is known for its excellent protective properties. It provides robust lubrication and prevents seizing in mechanical parts. Typical applications include use in automotive and industrial settings to ensure smooth operation of moving components.
Type Protective grease
Dispensing Method Bottle
Volume 900g
Container type Tube
Maximum Temperature 90°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot