DISPLAY VISIONS EAW256064-XALG OLED screen 88x27.8x2.05mm Display

MPN
EAW256064-XALG
EAN-13
2050006565919
Order Code
18-8690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAW256064-XALG is an advanced OLED screen that measures 88 mm in width, 27.8 mm in height, and 2.05 mm in depth. This display module features a high-resolution graphics display capability, ideal for applications requiring crisp image clarity and efficient power consumption compared to traditional LCD, STN, DSTN, or TSTN screens. It is commonly employed in engineering projects that require precise visual interfaces, such as portable medical devices, industrial control panels, and consumer electronics where space and efficiency are crucial. Its compact design and robust functionality make it suitable for integration into various mounting and docking systems, supporting versatile display solutions across multiple sectors.
Type OLED screen
Depth 2.05mm
Dimensions (W x H x D) 88 x 27.8 x 2.05 mm
Height 27.8mm
Max. Current Consumption 100mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 88mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot