DISPLAY VISIONS EAW202B-NLW Dot Matrix Display yellow backlight 2x20 Character

MPN
EAW202B-NLW
EAN-13
2050006563762
Order Code
18-8685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAW202B-NLW is a reliable dot matrix display module designed for presenting information in a clear and efficient manner. This module features a yellow LED backlight and a display resolution of 2x20 characters, making it particularly suitable for applications requiring detailed textual output in confined spaces. The EAW202B-NLW is commonly used in engineering projects involving devices like control panels, industrial machinery displays, and other equipment where real-time data display is essential. With its sturdy construction and precise output capabilities, this DISPLAY VISIONS module serves as a robust solution for professionals needing dependable visual interfaces across various technical environments.
Type 2 x 20 char
No of Characters 40
Colour Blue-white
Digit Height 5.55mm
Dimensions (W x H) 116 mm x 37 mm
Height 37mm
No. of digits 2
Product Type Seven-segment display
Width 116mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot