DISPLAY VISIONS EAW164B-NLW 2291062 Dot Matrix Display LED Blue-White 64x128px

MPN
EAW164B-NLW
EAN-13
2050006564097
Order Code
18-8684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAW164B-NLW, with the manufacturer part number 2291062, is a high-resolution dot matrix display that offers a 64x128 pixel array. This LED display emits a vivid blue-white illumination, making it suitable for environments requiring clear and vibrant visual outputs. Designed for precise graphical representation, it is particularly useful in applications such as industrial control panels, instrumentation displays, and complex data communication interfaces. The EAW164B-NLW provides engineers a reliable solution for integrating sophisticated visual feedback within devices and systems, ensuring functionality in diverse operational settings.
Type 4 x 16 char
No of Characters 64
Colour Blue-white
Digit Height 4.75mm
Dimensions (W x H) 80 mm x 60 mm
Height 60mm
No. of digits 4
Product Type Seven-segment display
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot