DISPLAY VISIONS EAW162B-N3LW Dot Matrix Display LCD Blue 16x2 chars 2.95in

Image Representative of Range

DISPLAY VISIONS EAW162B-N3LW Dot Matrix Display LCD Blue 16x2 chars 2.95in

MPN
EAW162B-N3LW
EAN-13
2050006563960
Order Code
18-8681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EAW162B-N3LW is a robust dot matrix display designed to present 16 characters in two rows on a liquid crystal display illuminated by a vivid blue backlight. The display features a screen size of 2.95 inches, making it suitable for compact environments while maintaining clear visibility and readability. With typical applications in industrial control panels, point-of-sale systems, and instrumentation displays, the EAW162B-N3LW is engineered for high reliability and long-term performance. The product stands as a versatile and efficient solution for engineers seeking precise data representation within bespoke electronic systems.
Type 2 x 16 char
No of Characters 32
Colour Blue-white
Digit Height 5.55mm
Dimensions (W x H) 80 mm x 36 mm
Height 36mm
No. of digits 2
Product Type Seven-segment display
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot