DISPLAY VISIONS EAW162B-BNLW Dot Matrix Display LCD Display Blue Backlight

MPN
EAW162B-BNLW
EAN-13
2050006565667
Order Code
18-8680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £39.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 119 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EAW162B-BNLW, a dot matrix display renowned for its versatility in applications requiring clear alphanumeric presentation. This unit, identified with the alternate description 2291087, features a large, white-on-blue screen that provides enhanced readability in various lighting conditions. As part of LED displays, it integrates seamlessly into projects needing precision and reliability, such as instrumentation for automotive dashboards, industrial control panels, and consumer electronics displays. Designed to meet the rigorous expectations of the engineering sector, the EAW162B-BNLW is a dependable choice for both commercial and specialised technical applications.
Type 2 x 16 char
No of Characters 32
Colour Blue-white
Digit Height 9.66mm
Dimensions (W x H) 122 mm x 44 mm
Height 44mm
No. of digits 2
Product Type Seven-segment display
Width 122mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot