DISPLAY VISIONS EAW162-X3LW Dot Matrix Display White

MPN
EAW162-X3LW
EAN-13
4064161287720
Order Code
18-8683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAW162-X3LW is a dot matrix display engineered for precision and clarity in visual representations. This white dot matrix display is distinct from traditional seven-segment configurations and offers enhanced flexibility for displaying complex alphanumeric data, which is ideal for engineers designing advanced control panels and instrumentation. The EAW162-X3LW features robust construction suitable for demanding environments, ensuring reliability and consistent performance in applications ranging from industrial automation systems to sophisticated electronic consumer devices.
Type OLED screen
No of Characters 32
Colour White
Digit Height 5.55mm
Dimensions (W x H) 80 mm x 36 mm
Height 36mm
No. of digits 2
Product Type OLED screen
Width 80mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot