DISPLAY VISIONS EAW160-7KHLWTP LCD 129 x 102 x 19.2 mm Displays Mounts Docking

MPN
EAW160-7KHLWTP
EAN-13
2050006563861
Order Code
18-8679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £328.52 £279.25
10+ £267.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DISPLAY VISIONS EAW160-7KHLWTP is a versatile liquid crystal display specifically designed for integration into various industrial and commercial applications. Measuring 129 x 102 x 19.2 mm, this graphics display unit is characterised by its Super Twisted Nematic (STN) technology, offering enhanced contrast and viewing angles compared to standard displays. The EAW160-7KHLWTP is suitable for a range of uses, including instrument panels, control systems, and user interfaces where clear graphical representation is required. Its robust construction and advanced features make it a reliable choice for engineers seeking precise visual output in dynamic environments.
Type LCD
Display Type STN
Dimensions (W x H x D) 129 x 102 x 19.2 mm
Depth 19.2mm
Height 102mm
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 129mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot