DISPLAY VISIONS EAW128B-6N2LW LCD Display 93x70x13.6 mm WxHxD

MPN
EAW128B-6N2LW
EAN-13
2050006565865
Order Code
18-8678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £45.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EAW128B-6N2LW is a high-quality LCD display panel specifically designed for diverse graphical applications. Engineered with precision, this liquid crystal display features a Super Twisted Nematic (STN) design, providing clear visibility and contrast in a compact form factor of 93 x 70 x 13.6 mm. Its versatility and resilience make it suitable for integration in portable electronic devices, industrial instrumentation, and user interfaces where visual fidelity is paramount. The display can effectively function in environments demanding reliable performance and efficient power consumption. As such, it serves as a robust solution for engineers seeking dependable graphical display capabilities in complex systems.
Type LCD
Display Type STN
Dimensions (W x H x D) 93 x 70 x 13.6 mm
Depth 13.6mm
Height 70mm
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 93mm

Reviews

Be the first to submit a review

Trustpilot