DISPLAY VISIONS EAW128128-XALG OLED screen 33.8x36.5x2.05mm black

MPN
EAW128128-XALG
EAN-13
2050006564202
Order Code
18-8674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.48 £34.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Display Visions EAW128128-XALG is a compact OLED screen measuring 33.8 x 36.5 x 2.05 mm. This display unit offers a clear graphical interface, making it suitable for a variety of engineering applications where precise and vibrant visual output is needed. The technology employed in this screen offers advantages over typical LCD or liquid crystal displays, providing better contrast and broader viewing angles. Engineers might incorporate the EAW128128-XALG into devices requiring efficient energy consumption and reliable performance in low-light conditions, such as portable medical devices, industrial instrumentation, or high-end consumer electronics. Its lightweight and thin design further enable its integration into compact systems where space is a critical constraint.
Type OLED screen
Depth 2.05mm
Dimensions (W x H x D) 33.8 x 36.5 x 2.05 mm
Height 36.5mm
Max. Current Consumption 96mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 33.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot