DISPLAY VISIONS EAW128064-XALG OLED screen 60.5x37x2.15 mm black thin design

MPN
EAW128064-XALG
EAN-13
2050006563991
Order Code
18-8673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £40.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EAW128064-XALG is a compact OLED screen measuring 60.5 mm by 37 mm with a thickness of 2.15 mm, designed to offer high-quality graphic display capabilities. Its thin, black design provides a sleek aesthetic while delivering clear images, making it a suitable choice for applications requiring lightweight and compact display solutions. This OLED screen is particularly well-suited for use in advanced user interfaces, medical devices, and handheld instruments where high contrast and low power consumption are critical. The display technology ensures efficient performance and longevity, which is ideal for environments where reliability and visual clarity are paramount. As part of the Displays, Mounts & Docking Stations category, it provides significant versatility for integration into a range of engineering projects.
Type OLED screen
Depth 2.15mm
Dimensions (W x H x D) 60.5 x 37 x 2.15 mm
Height 37mm
Max. Current Consumption 72mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 60.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot