DISPLAY VISIONS EAW096016-XALW OLED screen 29.1x9.2x1.45mm

Image Representative of Range

DISPLAY VISIONS EAW096016-XALW OLED screen 29.1x9.2x1.45mm

MPN
EAW096016-XALW
EAN-13
2050006565759
Order Code
18-8672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 17/10/2026

DISPLAY VISIONS EAW096016-XALW is a compact Organic Light-Emitting Diode (OLED) screen designed with precise dimensions of 29.1 x 9.2 x 1.45 mm. This advanced display technology provides sharp, high-contrast graphics, which are superior to traditional Liquid Crystal Displays (LCDs) due to its self-illuminating pixels that do not require a backlight. The EAW096016-XALW is particularly suitable for integration into portable electronics and compact devices, where space efficiency and clarity are paramount. Typical applications include use in consumer electronics, industrial controls, and any miniaturised equipment requiring a reliable and energy-efficient display. This product offers engineers a versatile solution with robust performance characteristics essential for high-quality visual output in limited spaces.
Type OLED screen
Depth 1.45mm
Dimensions (W x H x D) 29.1 x 9.2 x 1.45 mm
Height 9.2mm
Max. Current Consumption 15mA
Max. operating voltage 3.30V DC
Max. temperature 80°C
Maximum Temperature 80°C
Min. operating voltage 2.70V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 2.70 - 3.30 V DC
Width 29.1mm

Reviews

Be the first to submit a review

Trustpilot