DISPLAY VISIONS EAW082-XLG 2291076 OLED Display 2 Row High Contrast

MPN
EAW082-XLG
EAN-13
2050006565551
Order Code
18-8671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAW082-XLG, also known as the 2291076 OLED display, features a two-row high contrast dot matrix arrangement designed for clear visibility and efficient performance. This component provides optimal visual outputs with its advanced high-definition technology, ensuring precise character and graphics rendering typical of dot matrix displays. It is particularly well-suited for use in devices where crisp visual output is essential, such as industrial control panels, telecommunication equipment, and advanced instrumentation interfaces. By blending modern aesthetics with practical engineering, the EAW082-XLG offers reliability and versatility for complex display needs.
Type OLED screen
No of Characters 16
Colour Yellow-Green
Digit Height 5.55mm
Dimensions (W x H) 58 mm x 32 mm
Height 32mm
No. of digits 2
Product Type OLED screen
Width 58mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot