DISPLAY VISIONS EAP161-ENLED 7-Segment Display LED 16x1 Yellow-Green

MPN
EAP161-ENLED
EAN-13
2050006564141
Order Code
18-8670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £55.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

DISPLAY VISIONS EAP161-ENLED is a high-quality 7-segment LED display designed for precise numerical presentation, featuring a 16x1 configuration in a striking yellow-green hue. This dot matrix display offers remarkable clarity and durability, making it well-suited for applications requiring reliable visual data output such as digital clocks, electronic meters, and instrumentation panels. The EAP161-ENLED ensures efficient performance in varying environmental conditions, embodying the dependable engineering standards synonymous with DISPLAY VISIONS. Ideal for integration into both commercial and industrial electronic systems, the LED's robust design supports extended use without compromising on visibility or performance integrity.
Type 1 x 16 char
No of Characters 16
Colour Yellow-Green
Digit Height 9.70mm
Dimensions (W x H) 122 mm x 33 mm
Height 33mm
No. of digits 1
Product Type Seven-segment display
Width 122mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot