DISPLAY VISIONS EAKIT240-7LWTK LCD Display 144x104x40 mm

MPN
EAKIT240-7LWTK
EAN-13
2050006563632
Order Code
18-8668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £486.46
10+ £466.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EAKIT240-7LWTK by DISPLAY VISIONS is a sophisticated liquid crystal display designed with dimensions of 144 mm in width, 104 mm in height, and 40 mm in depth. This graphics display unit employs STN (Super Twisted Nematic) technology, making it suitable for intricate graphic rendering with improved contrast ratios and viewing angles. The EAKIT240-7LWTK is engineered for use in a variety of technical applications where precise graphical representation is essential, such as industrial control panels, medical equipment interfaces, and programmable controllers. Its robust design and advanced display capabilities ensure reliability and clarity in demanding environments, aligning with the requirements of contemporary engineering projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 144 x 104 x 40 mm
Depth 40mm
Height 104mm
Max. operating voltage 35V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 9V AC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 9 - 35 V AC
Width 144mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot