DISPLAY VISIONS EAKIT120-5LEDTP LCD Display 77x54x25.7 mm

MPN
EAKIT120-5LEDTP
EAN-13
2050006565711
Order Code
18-8667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £193.20 £164.22
10+ £157.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Visions EAKIT120-5LEDTP is a liquid crystal display module measuring 77 x 54 x 25.7 mm, designed for integration into a variety of electronic systems requiring graphical output capabilities. The module features a Super Twisted Nematic (STN) display technology that provides enhanced visual performance, making it suitable for applications requiring clear visibility under varied lighting conditions. With its capability to display graphics, this LED-backlit LCD is ideal for use in industrial control panels, handheld devices, and instrumentation equipment that demand reliable and efficient graphical interfaces. Its compact dimensions allow for easy incorporation into space-constrained designs, offering flexibility to engineers during system integration.
Type LCD
Display Type STN
Dimensions (W x H x D) 77 x 54 x 25.7 mm
Depth 25.7mm
Height 54mm
Max. operating voltage 35V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 9V AC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Width 77mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot