DISPLAY VISIONS EAEDIPTFT43-ATP LCD Display 106.8x71x11.9mm

MPN
EAEDIPTFT43-ATP
EAN-13
2050006563809
Order Code
18-8666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £339.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EAEDIPTFT43-ATP is a high-performance LCD graphics display, measuring 106.8 mm in width, 71 mm in height, and 11.9 mm in depth. Engineered as a liquid crystal display, this component is designed for integration into a variety of electronic systems requiring clear visual output. The EAEDIPTFT43-ATP is particularly suited for applications in industrial control panels, consumer electronics, and automotive dashboards where precise visual information is essential. Its robust construction and versatile flat-panel form factor ensure reliability and ease of installation in both new designs and existing systems. The display's advanced technology supports both standard twisted nematic (STN) and thin-film transistor (TFT) techniques, facilitating high-contrast imaging and improved viewing angles.
Type LCD
Display Type STN
Dimensions (W x H x D) 106.8 x 71 x 11.9 mm
Depth 11.9mm
Height 71mm
Max. Current Consumption 80mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 106.8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot