DISPLAY VISIONS EAEDIPTFT32-ATP LCD Display 82x60.5x12.3mm

MPN
EAEDIPTFT32-ATP
EAN-13
2050006565957
Order Code
18-8664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £251.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EAEDIPTFT32-ATP is a precision-engineered liquid crystal display designed for advanced graphic rendering in professional applications. Measuring 82 x 60.5 x 12.3 mm, this compact component is ideally suited for integration into devices where space efficiency is paramount. The display employs a combination of technologies, including LED backlighting to enhance visibility and power efficiency, making it an optimal choice for use in diagnostic equipment, industrial control panels, and sophisticated instrumentation. Known for its reliable performance and clear visual output, the EAEDIPTFT32-ATP is also compatible with a range of mounting solutions, thus providing flexibility in installation to meet diverse system requirements. This display offers engineers a robust and adaptable solution for high-precision graphic display needs in demanding environments.
Type LCD
Dimensions (W x H x D) 82 x 60.5 x 12.3 mm
Depth 12.3mm
Height 60.5mm
Max. Current Consumption 37mA
Max. operating voltage 5V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V AC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 - 5 V AC
Width 82mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot