DISPLAY VISIONS EAEDIP240B-7LWTP LCD Display 113x70x11.6 mm

MPN
EAEDIP240B-7LWTP
EAN-13
2050006563595
Order Code
18-8663
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £298.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EAEDIP240B-7LWTP is a sophisticated liquid crystal display unit measuring 113 x 70 x 11.6 mm, designed for precise graphical applications. This LED-backlit graphics display employs super twisted nematic (STN) technology, offering enhanced clarity and contrast suitable for demanding visual environments. It is particularly beneficial in engineering applications where detailed information must be presented clearly, such as in data acquisition systems, industrial control panels, and advanced user interfaces. The display's robust construction ensures reliable performance in various industrial and technical settings, providing a dependable solution for both indoor and outdoor applications where crisp display quality is paramount.
Type LCD
Display Type STN
Dimensions (W x H x D) 113 x 70 x 11.6 mm
Depth 11.6mm
Height 70mm
Max. Current Consumption 75mA
Max. operating voltage 5V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5 V DC (max)
Width 113mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot