DISPLAY VISIONS EAEDIP160B-7LWTP LCD Display 81.5x67.5x13.6 mm

MPN
EAEDIP160B-7LWTP
EAN-13
2050006563946
Order Code
18-8662
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £111.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EAEDIP160B-7LWTP is a liquid crystal display (LCD) module featuring dimensions of 81.5 x 67.5 x 13.6 mm. This graphics display utilises super-twisted nematic (STN) technology to ensure excellent visual clarity and performance, suitable for applications requiring a compact yet highly readable display solution. Designed for integration into a variety of devices, it supports typical engineering uses in industrial control systems, medical devices, and instrumentation panels requiring reliable display readouts. The module's efficient LED backlighting provides clear visibility in diverse lighting conditions, making it a robust choice for environments that demand durability and consistent performance. As part of the Displays, Mounts & Docking Stations category, this LCD is engineered to cater to the needs of professionals seeking dependable display technology.
Type LCD
Display Type STN
Dimensions (W x H x D) 81.5 x 67.5 x 13.6 mm
Depth 13.6mm
Height 67.5mm
Max. Current Consumption 15mA
Max. operating voltage 5V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V AC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 - 5 V AC
Width 81.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot