DISPLAY VISIONS EAEDIP128B-6LWTP EAEDIP128B LCD Display 71.4x54.6x13.6mm

MPN
EAEDIP128B-6LWTP
EAN-13
2050006563717
Order Code
18-8661
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £93.05
10+ £88.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DISPLAY VISIONS EAEDIP128B-6LWTP is a compact STN LCD graphics display known for its 128x64 pixel resolution, measuring 71.4 mm in width, 54.6 mm in height, and 13.6 mm in depth. This liquid crystal display employs sophisticated STN (Super Twisted Nematic) technology, which provides improved contrast and readability compared to standard displays. Its robust design and versatile graphics capabilities make it suitable for a wide range of engineering applications, including industrial control systems, medical device interfaces, and automotive displays. Designed for reliability and clarity, the EAEDIP128B-6LWTP offers a practical solution for developers requiring a compact and efficient graphical interface.
Type LCD
Display Type STN
Dimensions (W x H x D) 71.4 x 54.6 x 13.6 mm
Character Matrix 128 x 64
Depth 13.6mm
Height 54.6mm
Max. Current Consumption 17mA
Max. operating voltage 5V AC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V AC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 - 5 V AC
Resolution 128 x 64 Pixel
Width 71.4mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot