DISPLAY VISIONS EADOGXL160W-7 LCD display 78x64x2.8mm White

MPN
EADOGXL160W-7
EAN-13
2050006564028
Order Code
18-8660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £36.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGXL160W-7 is an advanced LCD display designed with precise dimensions of 78 x 64 x 2.8 mm, ideal for integration into compact electronic systems. This graphics display utilises a super twisted nematic (STN) technology, which provides enhanced viewing angles and improved contrast essential for various professional applications. The product's white backlight ensures clear visibility in variable lighting conditions, making it a versatile choice for environments ranging from industrial control panels to consumer electronics. Commonly used in sectors requiring reliable liquid crystal display technology, this component supports the representation of detailed graphics, which is crucial for engineers developing sophisticated user interfaces.
Type LCD
Display Type STN
Dimensions (W x H x D) 78 x 64 x 2.8 mm
Depth 2.8mm
Height 64mm
Max. Current Consumption 0.70mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 78mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot