DISPLAY VISIONS EADOGXL160E-7 LCD Display 78x64x2.8mm

MPN
EADOGXL160E-7
EAN-13
2050006563939
Order Code
18-8659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £41.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGXL160E-7 is a liquid crystal display module designed for graphics applications, with dimensions of 78 x 64 x 2.8 mm, making it a compact and versatile choice for electronic display solutions. This STN display employs advanced STN technology to offer improved contrast and viewing angles, ideal for use in devices where readability in varying light conditions is crucial. Its thin form factor and efficient power consumption make it suitable for integration into a range of engineering applications, including hand-held devices, control panels, and portable instruments. The EADOGXL160E-7 is engineered to deliver reliable performance in environments requiring precise graphic representation, making it a preferred option for engineers involved in the development of sophisticated electronic systems.
Type LCD
Display Type STN
Dimensions (W x H x D) 78 x 64 x 2.8 mm
Depth 2.8mm
Height 64mm
Max. Current Consumption 0.70mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 78mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot