DISPLAY VISIONS EADOGXL160B-7 LCD 78x64x2.8mm for mounts and docking stations

MPN
EADOGXL160B-7
EAN-13
2050006563724
Order Code
18-8658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.12
10+ £33.21
100+ £33.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Visions EADOGXL160B-7 is a high-precision liquid crystal display module measuring 78 x 64 x 2.8 millimetres, specifically designed for incorporation into mounts and docking stations. This LCD module utilises super-twisted nematic (STN) technology, which facilitates enhanced contrast and wide viewing angles, making it ideal for graphic display applications that demand clarity and reliability. Due to its compact form factor and robust performance, the EADOGXL160B-7 is suitable for use in industrial control systems, automotive displays, and various portable electronic devices, where dependable visual output is imperative.
Type LCD
Display Type STN
Dimensions (W x H x D) 78 x 64 x 2.8 mm
Depth 2.8mm
Height 64mm
Max. Current Consumption 0.70mA
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.30V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 3.30 V DC (min)
Width 78mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot