DISPLAY VISIONS EADOGS104W-A LCD 36x27.5x2mm Display White Black

MPN
EADOGS104W-A
EAN-13
2050006565704
Order Code
18-8657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £18.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Display Visions EADOGS104W-A is a compact and versatile liquid crystal display with dimensions of 36 mm in width, 27.5 mm in height, and 2 mm in depth. This display employs super-twisted nematic (STN) technology, providing enhanced clarity and contrast ideal for a wide range of graphic display applications. Engineers favour the EADOGS104W-A for its effective use in complex systems requiring visual output, such as industrial control panels, portable instrumentation, and compact embedded systems. Its reliable construction and efficient design make it suitable for environments where space constraints are critical. The display features a white LED backlight on a black mask, ensuring high readability in various lighting conditions.
Type LCD
Display Type STN
Dimensions (W x H x D) 36 x 27.5 x 2 mm
Depth 2mm
Height 27.5mm
Max. Current Consumption 0.30mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 36mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot