DISPLAY VISIONS EADOGS104N-A DISPLAY VISIONS LCD 36x27.5x2 mm Displays Mounts

MPN
EADOGS104N-A
EAN-13
2050006565827
Order Code
18-8656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

DISPLAY VISIONS EADOGS104N-A is a high-quality liquid crystal display engineered for precision and reliability. This LCD measures 36 x 27.5 x 2 mm, making it a compact choice for use in space-constrained applications. It features state-of-the-art super-twisted nematic (STN) technology, ensuring excellent visibility and contrast for graphical displays. The unit is ideal for integration into embedded systems, industrial control panels, and various other instrumentation where clear readouts are essential. Designed for ease of mounting, this display offers flexibility and efficiency in a range of engineering projects.
Type LCD
Display Type STN
Dimensions (W x H x D) 36 x 27.5 x 2 mm
Depth 2mm
Height 27.5mm
Max. Current Consumption 0.30mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 36mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot