DISPLAY VISIONS EADOGS102W-6 LCD Display 39x41x2mm White

MPN
EADOGS102W-6
EAN-13
2050006564158
Order Code
18-8655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGS102W-6 is a sophisticated liquid crystal display (LCD) module featuring precise dimensions of 39 mm in width, 41 mm in height, and 2 mm in depth. Designed as a monochrome graphical display, it utilises advanced super-twisted nematic (STN) technology to achieve better contrast and faster response times than standard LCDs. This module is ideally suited for applications requiring efficient and compact displays, such as in industrial control panels, medical instrumentation, and consumer electronics. Its versatility in mounting and docking tasks makes it a reliable option for engineers seeking to integrate high-quality visual displays into various system environments.
Type LCD
Display Type STN
Dimensions (W x H x D) 39 x 41 x 2 mm
Depth 2mm
Height 41mm
Max. Current Consumption 0.25mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 39mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot