DISPLAY VISIONS EADOGS102B-6 LCD Display 39x41x2mm WxHxD

MPN
EADOGS102B-6
EAN-13
2050006564004
Order Code
18-8654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EADOGS102B-6 is an advanced LCD display designed for precise graphical representation, featuring dimensions of 39 x 41 x 2 mm. This liquid crystal display (LCD) utilises super-twisted nematic (STN) technology to provide clear and efficient visual outputs, making it ideal for a variety of applications that demand reliability and clarity. Typical uses include integration into industrial control systems, portable devices, and instrumentation panels where space is constrained and high-quality graphical displays are essential. The module's compact design and performance capabilities cater to engineers seeking a robust solution for embedding into sophisticated electronic systems.
Type LCD
Display Type STN
Dimensions (W x H x D) 39 x 41 x 2 mm
Depth 2mm
Height 41mm
Max. Current Consumption 0.25mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 39mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot