DISPLAY VISIONS EADOGM204W-A Dot Matrix Display 20x4 White Background

MPN
EADOGM204W-A
EAN-13
2050006565902
Order Code
18-8653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £24.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGM204W-A, a dot matrix display module engineered for robust performance in various technical applications. Featuring a compact design, this 20x4 character display utilises a white LED backlight, ensuring clear visibility and efficient readability in diverse lighting conditions. Engineered to support advanced interface options and low power consumption, this module is typically utilised in industrial control panels, measurement equipment, and telecommunications systems where reliable visual data output is critical. Known for its easy integration capabilities, the EADOGM204W-A aligns with modern product design requirements, making it a preferred choice among engineers focused on developing state-of-the-art display solutions.
Type 4 x 20 char
No of Characters 80
Colour White
Digit Height 4.80mm
Dimensions (W x H) 66 mm x 40 mm
Forward current I(F) 0.25mA
Height 40mm
No. of digits 4
Product Type Seven-segment display
Width 66mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot