DISPLAY VISIONS EADOGM204S-A 2291097 LCD Display 4.83mm 20x4Char Blue FSTN 3.3V

MPN
EADOGM204S-A
EAN-13
2050006565766
Order Code
18-8652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £22.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGM204S-A is a dot matrix display, specifically designed to feature 20 columns and 4 rows of characters. This model, identified by its alternate description as 2291097, uses a Blue FSTN (Film Super Twisted Nematic) technology, offering superior readability in diverse lighting conditions. Operating at a nominal voltage of 3.3V, it provides engineers with a reliable option for interfacing in compact devices where clarity and precision are crucial. Common engineering applications include integration into industrial control systems, medical devices, and appliances requiring clear user communication interfaces. The compact design enhances its adaptability into various embedded systems and hand-held devices, ensuring compatibility with tight spatial constraints.
Type 4 x 20 char
No of Characters 80
Digit Height 4.80mm
Dimensions (W x H) 66 mm x 40 mm
Forward current I(F) 0.25mA
Height 40mm
No. of digits 4
Product Type Seven-segment display
Width 66mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot