DISPLAY VISIONS EADOGM163L-A Dot Matrix Display LCD STN 3x16 Blue 65x31mm

MPN
EADOGM163L-A
EAN-13
2050006563793
Order Code
18-8650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

DISPLAY VISIONS EADOGM163L-A is a sophisticated dot matrix display that features a robust STN (Super Twisted Nematic) technology, providing a crisp and clear visual output. This particular model offers a blue display with dimensions of 65x31 mm and a configuration of 3 rows by 16 characters, catering to applications that require detailed textual representation such as industrial control panels, instrumentation readouts, and user interfaces in electronic devices. Renowned for its versatility, the EADOGM163L-A is suitable for integration within environments that demand reliable and efficient visual communication, especially where compact and high-resolution displays are essential. The display's compatibility with 7-segment and LED technologies ensures it can be effectively utilised in electrical engineering projects requiring precision and clarity.
Type 3 x 16 char
No of Characters 48
Colour Yellow-Green
Digit Height 3.65mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 3
Product Type Seven-segment display
Width 55mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot