DISPLAY VISIONS EADOGM163E-A Dot Matrix Display 3-line monochrome 65x14mm

MPN
EADOGM163E-A
EAN-13
2050006564172
Order Code
18-8649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 350 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADOGM163E-A is a compact dot matrix display featuring a monochrome 3-line configuration. With dimensions of 65x14mm, it offers a practical solution for displaying alphanumeric information in various industrial and consumer applications. The display's robust design supports integration into systems where limited space and reliable visibility are critical, making it ideal for use in control panels, instrumentation, and portable devices. Engineered for efficiency, this display is particularly suitable for projects requiring clear, concise information delivery in a durable format.
Type 3 x 16 char
No of Characters 48
Colour Yellow-Green
Digit Height 3.65mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 3
Product Type Seven-segment display
Width 55mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot