DISPLAY VISIONS EADOGM163B-A Dot Matrix Display Blue 3 digits 3.3 V 3.65 mm

MPN
EADOGM163B-A
EAN-13
2050006565810
Order Code
18-8648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGM163B-A is a versatile dot matrix display designed for precise visual communication in compact electronic systems. This model operates at a standard voltage of 3.3 V and features a bright blue illumination, showcasing 3 digits with a character height of 3.65 mm. Renowned for its utility in various instrumentation and control panel applications, the EADOGM163B-A is suitable for environments requiring clear and efficient data representation. As an integration in modern electronics, it serves well in digital meters, small-scale consumer electronics, and portable devices where minimal power consumption and visibility are paramount. Ideal for applications ranging from industrial machinery interfaces to consumer electronics, this display offers reliable performance in a clean, technical package.
Type 3 x 16 char
No of Characters 48
Colour Blue
Digit Height 3.65mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Forward Voltage U(F) 3.3V
Height 31mm
No. of digits 3
Product Type Seven-segment display
Width 55mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot