DISPLAY VISIONS EADOGM162W-A Dot Matrix Display White LCD 16x2 Lines

MPN
EADOGM162W-A
EAN-13
2050006563755
Order Code
18-8647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £11.56 £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADOGM162W-A is a dot matrix display featuring a 16x2 character layout, designed for efficient information presentation in diverse electronic applications. This LCD module utilises advanced technologies to deliver clear and sharp text visibility, making it ideal for use in control panels, measurement instruments, and industrial equipment where precise readouts are essential. The display operates in synchrony with microcontroller units (MCUs) to provide reliable performance under various environmental conditions. Its white background and straightforward character integration enhance usability, rendering it a suitable choice for engineers seeking a compact and functional display solution in both prototyping and production environments.
Type 2 x 16 char
No of Characters 32
Colour White
Digit Height 5.57mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 2
Product Type Seven-segment display
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot