DISPLAY VISIONS EADOGM162L-A Dot Matrix Display 2x16 LCD Gray backlight

MPN
EADOGM162L-A
EAN-13
2050006564127
Order Code
18-8645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 08/11/2026

DISPLAY VISIONS EADOGM162L-A is a dot matrix display engineered to provide clear and efficient visual output through its 2x16 LCD configuration, accompanied by a grey backlight for optimal readability in varied lighting conditions. This component is designed for applications requiring precise text and numerical display, commonly found in devices such as laboratory equipment, industrial control panels, and consumer electronics interfaces. Its configuration allows for straightforward integration into systems where information needs to be conveyed effectively, utilising established communication protocols typical in engineering applications. The EADOGM162L-A's robust design and high contrast ensure reliable performance in both commercial and industrial settings.
Type 2 x 16 char
No of Characters 32
Colour Yellow-Green
Digit Height 5.57mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 2
Product Type Seven-segment display
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot