DISPLAY VISIONS EADOGM162E-A 7-Segment Display LCD Yellow-green backlight 2x16

MPN
EADOGM162E-A
EAN-13
2050006563854
Order Code
18-8644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DISPLAY VISIONS EADOGM162E-A is a dot matrix display featuring a 2x16 character layout with a yellow-green LED backlight, optimally designed for efficient visual communication in compact applications. This display utilises a fluid 5x8 dot matrix character structure, permitting clear and legible text presentation, making it ideal for integration in applications such as industrial control panels, consumer electronics, and laboratory equipment where reliable data display is critical. Its compact size and efficient power consumption make it particularly suitable for portable devices and situations where limited space and energy efficiency are priorities. The product aligns with advancements in contemporary and innovative electronics designs.
Type 2 x 16 char
No of Characters 32
Colour Yellow-Green
Digit Height 5.57mm
Dimensions (W x H) 55 mm x 31 mm
Forward current I(F) 0.25mA
Height 31mm
No. of digits 2
Product Type Seven-segment display
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot