DISPLAY VISIONS EADOGM132W-5 LCD Display 55x31x2mm White

MPN
EADOGM132W-5
EAN-13
2050006563786
Order Code
18-8643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,949 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EADOGM132W-5 is a liquid crystal display (LCD) module measuring 55 x 31 x 2 mm, making it suitable for compact applications where display size is a constraint. This graphics display utilises super-twisted nematic (STN) technology, providing a monochromatic white display that offers improved readability and wide viewing angles. The module is designed for integration into various electronics that require a graphical interface, such as handheld devices, industrial control panels, and embedded systems. Its versatile mounting options accommodate different application environments, enhancing its adaptability in engineering contexts where precise and reliable display performance is essential.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 31 x 2 mm
Depth 2mm
Height 31mm
Max. Current Consumption 0.14mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 55mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot