DISPLAY VISIONS EADOGM132L-5 LCD Display 55x31x2mm Mounts Docking Stations

MPN
EADOGM132L-5
EAN-13
2050006563588
Order Code
18-8642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Visions EADOGM132L-5 is an advanced LCD module, measuring 55 x 31 x 2 mm, designed for integration into various electronic applications. Utilising advanced STN technology, it supports high-contrast graphic displays, making it an ideal choice for engineering projects requiring precise visual data representation. The EADOGM132L-5 is characterised by its efficient power consumption and reliable performance, suitable for mounting in docking stations and display systems. Its compact form factor and robust design make it particularly effective in environments where space is limited, such as in portable instruments and user interfaces for embedded systems.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 31 x 2 mm
Depth 2mm
Height 31mm
Max. Current Consumption 0.14mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 55mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot