DISPLAY VISIONS EADOGM132E5 LCD Display 55x31x2mm

MPN
EADOGM132E-5
EAN-13
2050006565926
Order Code
18-8641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 01/12/2026

DISPLAY VISIONS EADOGM132E-5, is an advanced liquid crystal display (LCD) unit measuring 55 x 31 x 2 mm, demonstrating a compact solution for embedded systems and portable electronics. This graphics display utilises super-twisted nematic (STN) technology, offering improved contrast and lower power consumption, making it suitable for battery-operated devices. Engineered for diverse applications, the display is well-suited for integration into medical equipment, industrial controls, and handheld instruments, where clear visual representation of data is essential. The module's design facilitates seamless integration into a variety of devices, supporting both monochrome images and simple graphics.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 31 x 2 mm
Depth 2mm
Height 31mm
Max. Current Consumption 0.14mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 55mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot