DISPLAY VISIONS EADOGM132B-5 LCD 55 x 31 x 2 mm

MPN
EADOGM132B-5
EAN-13
2050006563670
Order Code
18-8640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DISPLAY VISIONS EADOGM132B-5 is a compact and reliable graphics display module that measures 55 x 31 x 2 mm. This liquid crystal display (LCD) utilises super-twisted nematic (STN) technology, ensuring a precise and clear visual output with an efficient power footprint. The module is designed for efficient integration into diverse applications, including industrial control panels, consumer electronics, and portable instrumentation where space and power efficiency are critical. Its versatility and durability make it a suitable choice for engineers seeking a robust solution for interfaces that require graphic display capability.
Type LCD
Display Type STN
Dimensions (W x H x D) 55 x 31 x 2 mm
Depth 2mm
Height 31mm
Max. Current Consumption 0.14mA
Max. operating voltage 3.30V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 2.70V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 2.70 - 3.30 V DC
Width 55mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot